CWSB11AA1F in Box by NKK Switches | Berceau | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CWSB11AA1F

CWSB Series 6 A Mini SPST On-None-Off Vertical Quick Connect Rocker Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NKK Switches CWSB11AA1F - Caractéristiques techniques
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Méthode de montage : Panel Mount
Fonctionnalités et applications

The CWSB series power rockers offer single pole single throw (SPST) with ON-None-OFF circuitry with different lamp and cap colors, solder lug .187" quick connect terminals can be used with the connectors. In these rockers the lamp circuit is in synchronous with the switching circuitry.

Key Features:

  • Full face Neon illumination in choice of red, greem or amber
  • Built-in resistor for direct connection to 125V AC power source
  • Low cost molded rockerFront panel snap-in mounting assures labor-saving installation
  • Single break, snap-acting contact mechanism gives smooth actuation and audible feedback
  • Quick make, quick break characteristiclimits arcing and prolongs electrical life
  • Stable stationary contact construction for high reliability
  • Offset terminal alignment gives outstandinginsulation resistance and dielectric strength

Specifications:

  • Logic level: 9A @ 125V AC maximum
  • Operating Temperature Range: -20°C to +85°C

Applications:

  • AC Applications

Learn more about the CWS series of Rockers

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
6 027
Délai d'usine :
13 Semaines
Commande minimale :
50
Multiples de :
50
Total 
130,00 $
USD
Quantité
Prix unitaire
50
$2.60
100
$2.58
150
$2.56
200
$2.55
250+
$2.51
Product Variant Information section