KS11R21CQD in Bag by C&K | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KS11R21CQD

KS Series White Square SPST Off-Momentary Through Hole Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
C&K KS11R21CQD - Technical Attributes
Attributes Table
Contact Current-Max: 0.025A
Circuitry: SPST
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
100
$1.50
200
$1.49
300
$1.48
400
$1.47
500+
$1.46
Product Variant Information section