8121SD9AGE in Tray by C&K | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8121SD9AGE

8020 Series SPDT On-Momentary Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
C&K 8121SD9AGE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Rated Voltage: 28V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: White
Actuator Style: Plunger
Termination Style: Right Angle
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
475
USA:
475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.58
USD
Quantity
Unit Price
1
$9.58
4
$9.45
15
$9.32
25
$9.28
50+
$9.13
Product Variant Information section