text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV252G3A

AQV252G3 Series SPST 3.5 A 60 V Surface Mount PhotoMOS Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQV252G3A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 60V
On-state Resistance-Max: 0.12Ω
Contact Current-Max: 3.5A
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 1.8ms
Turn-off Delay Time: 0.15ms
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$330.50
USD
Quantity
Unit Price
50
$6.61
100+
$6.54
Product Variant Information section