
Manufacturer Part #
AHES3192
HE-S Series DPST 35 A 24 V Non Latching PC Pin Through Hole Power Relay
Product Specification Section
Panasonic Industry AHES3192 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AHES3192 - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPST (1 Form A and B) |
Coil Current: | 78mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 35A |
Coil Resistance: | 306.4Ω |
Switching Voltage: | 480V |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$9.85
4
$9.71
15
$9.58
25
$9.53
50+
$9.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole