Manufacturer Part #
IDC5Q
IDC5Q Series 32 V 29 mA Quad Channel AC Input I/O Module
Product Specification Section
Opto 22 IDC5Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 IDC5Q - Technical Attributes
Attributes Table
Type: | AC Input |
Input Current-Max: | 29mA |
Input Voltage: | 12V to 32V |
Output Current-Max: | 50mA |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$104.66
2
$103.13
3
$102.25
4
$101.63
5+
$99.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Plug In