R-78AA5.0-0.5SMD in Tube by RECOM | c.c./c.c. | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

R-78AA5.0-0.5SMD

R-78AA-0.5 Series Single Output 5 V SMT DC/DC Converter

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2349
Product Specification Section
RECOM R-78AA5.0-0.5SMD - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 34V
Méthode de montage : Surface Mount
Fonctionnalités et applications

The R-78AA5.0-0.5SMD are manufactured without lead and meet the requirements for RoHS 6/6 as well as the increased reflow soldering temperatures associated with vapour phase soldering, making these high efficiency switching regulators ideally suited to modern pick-and-place mass production

The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote on/off control and adjustable output voltages willfind many uses in the battery-powered, industrial, medical and automotive markets

Features:

  • Replacement for R-78Axx-0.5SMD series
  • RoHS 6/6 Conform (100% Lead Free)
  • Efficiency up to 97%,Non isolated,
  • No need for heatsinks
  • High Reflow Temperature SMD Package
  • Adjustable Output Voltage
  • Wide input range.(4.75 V ~ 32 V)
  • Short circuit protection, Thermal shutdown
  • Remote On/Off Control
  • UL94V-0 Package Material
  • Very Low Shutdown Current

Applications:

  • Battery powered
  • Industrial
  • Medical
  • Automotive

View the R-78AA-0.5 Series of DC-DC Converters

Voir plus...
Pricing Section
Stock global :
132
États-Unis:
132
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
6 Semaines
Commande minimale :
33
Multiples de :
33
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
241,56 $
USD
Quantité
Prix unitaire
33
$7.32
66
$7.27
99+
$7.22
Product Variant Information section