Manufacturer Part #
MDWI10-48S12
MDWI Series 18 to 75 Vin 12 Vout 10 W Through Hole DC/DC Converter - DIP-16
Product Specification Section
MINMAX MDWI10-48S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MDWI10-48S12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
Output Power: | 10W |
Output Voltage: | 12V |
Input Voltage: | 18V to 75V |
Operating Temp Range: | -40°C to +88°C |
Efficiency: | 87% |
Load Capacitance: | 560µF |
Load Regulation (%): | 1% |
Output Current: | 833mA |
Switching Frequency-Max: | 420kHz |
Ripple & Noise: | 80mV |
Dimension: | L 23.8mm x W 13.7mm x H 8mm |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$19.60
3
$19.33
5
$19.21
20
$18.88
30+
$18.67
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole