Manufacturer Part #
RPS-160-48
RPS-160 Series 161 W Single Output 48 V AC/DC Medical Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RPS-160-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RPS-160-48 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 161W |
| Output Voltage: | 48V |
| Input Voltage: | 90V to 264V |
Features & Applications
The RPS-160-48 is a part of RPS series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.
Features:
- Universal AC input / Full range
- Built-in active PFC function
- Protections: Short circuit / Overload / Over voltage / Over temperature
- 5"x3" compact size
- Free air convection for 110 W and 160 W with 20.5 CFM forced air
- With power good and fail signal output
- Built-in remote sense function for 5~15 V
- No load power consumption under 0.75 W by PS-ON control (G model)
- Standby 5V@0.8A with fan, @0.6 A without fan (G model)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$49.61
3
$48.79
4
$48.58
10
$47.91
15+
$47.25
Product Variant Information section
Available Packaging
Package Qty:
36 per Box