AAF-05S05 in Box by MINMAX | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AAF-05S05

AAF-05 Series 5 W 5 V 1 x 1 x 0.64 mm Encapsulated AC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX AAF-05S05 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 120V to 370V
Output Current: 1000mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$143.60
USD
Quantity
Unit Price
1
$14.72
4
$14.50
10
$14.36
25
$14.23
40+
$14.02
Product Variant Information section