text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS24CT1G

SMS24C Series 32 V 350 W 5-Line Transient Voltage Suppressor Array - SC-74

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
onsemi SMS24CT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 350W
Breakdown Voltage-Max: 32V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The SMS24C is a 5-Line Transient Voltage Suppressor Array. This 5−line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications.

This device features a monolithic common anode design which protects five independent lines in a single SC−74 package.

Features:

  • Protects up to 5 Lines in a Single SC−74 Package
  • Peak Power Dissipation − 350 W (8  20 s Waveform)
  • ESD Rating of Class 3B (Exceeding 8.0 kV) per Human Body Model
  • Class C (Exceeding 400 V) per Machine Model
  • Compliance with IEC 61000−4−2 (ESD) 15 kV (Air), 8.0 kV
  • Flammability Rating of UL 94 V−0
  • These are Pb−Free Devices

Applications:

  • Hand−Held Portable Applications
  • Networking and Telecom
  • Automotive Electronics
  • Serial and Parallel Ports
  • Notebooks, Desktops, Servers
Pricing Section
Global Stock:
84,000
Germany (Online Only):
84,000
216,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.099
Product Variant Information section