SMAJ16A-13-F in Reel by Diodes Incorporated | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ16A-13-F

SMAJ Series 16 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Diodes Incorporated SMAJ16A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 15.3A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 16V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 700pF
Breakdown Voltage-Max: 19.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
775,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$275.50
USD
Quantity
Unit Price
5,000
$0.0551
10,000
$0.0543
20,000
$0.0534
25,000
$0.0532
75,000+
$0.0515
Product Variant Information section