text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD8472MUT5G

ESD8472 Series 7 V 300 mW Ultra-Low Capacitance ESD Protection - X3DFN2

Product Specification Section
onsemi ESD8472MUT5G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7V
Clamping Voltage-Max: 15V
Directional: Bi-Directional
Power Dissipation: 300W
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
20,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$326.00
USD
Quantity
Unit Price
10,000
$0.0326
20,000
$0.0321
30,000
$0.0318
50,000
$0.0314
100,000+
$0.0307