Manufacturer Part #
MINISMDC020F-2
MINISMDC Series 1812 30 V 0.2 A Surface Mount PolySwitch Resettable Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse MINISMDC020F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MINISMDC020F-2 - Technical Attributes
Attributes Table
Voltage Rating: | 30V |
Hold Current [Ih]: | 0.2A |
Trip Current: | 0.4A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The Poly Switch devices are the world's leading resettable PPTC (polymeric positive temperature coefficient) devices for over current protection in a broad variety of electronic equipment applications. So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety.
This helps to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and in many other ways and increases the value of your products and systems.
Features:
- Surface Mount Application
- Vmax = 30 V
- Imax = 10 A
- IH (Room Temperature) (A) = 0.2
- IT (Room Temperature) (A) = 0.40
- Rmin (Ω) = 0.15
- R1 Max [Post Trip] (Ω) = 0.60
- Power Dissipation(Max) (w) =3.30
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000
$0.154
6,000
$0.15
10,000
$0.148
30,000
$0.144
50,000+
$0.14
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Web Price: $0.153 / Stock: 416,000 Qty: 2,000+$0.153 Stock: 416,000
- Reel Qty: 2,000+ / Web Price: $0.153 / Stock: 0 Qty: 2,000+$0.153 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.154 / Stock: 0 Qty: 2,000+$0.154 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.154 / Stock: 0 Qty: 2,000+$0.154 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Web Price: $0.154 / Stock: 0 Qty: 2,000+$0.154 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.153 / Stock: 2,000 Qty: 2,000+$0.153 Stock: 2,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount