Manufacturer Part #
MINISMDC050F-2
MINISMDC Series 1812 24 V 0.5 A Surface Mount PolySwitch Resettable Fuse
Product Specification Section
Littelfuse MINISMDC050F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MINISMDC050F-2 - Technical Attributes
Attributes Table
Voltage Rating: | 24V |
Hold Current [Ih]: | 0.5A |
Trip Current: | 1A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The Poly Switch devices are the world's leading resettable PPTC (polymeric positive temperature coefficient) devices for over current protection in a broad variety of electronic equipment applications. So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety.
This helps to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and in many other ways and increases the value of your products and systems.
Features:
- Surface Mount Application
- Vmax = 24 V
- Imax = 100 A
- IH (Room Temperature) (A) = 0.5
- IT (Room Temperature) (A) = 1.00
- Rmin (Ω) = 0.15
- R1 Max [Post Trip] (Ω) = 1.00
- Power Dissipation(Max) (w) = 0.8
Pricing Section
Global Stock:
278
USA:
278
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$0.52
15
$0.43
50
$0.39
250
$0.335
1,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount