text.skipToContent text.skipToNavigation

Manufacturer Part #

ITV9550L3045MR

CNITV9550 Series 62 VDC 45 A Surface Mount POLYSWITCH® Battery Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse ITV9550L3045MR - Technical Attributes
Attributes Table
Voltage Rating: 62V
Resistance: 0.002Ω
Current Rating: 45A
Operating Temp Range: -10°C to +65°C
Dimension: T  2mm x L  9.3mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,580.00
USD
Quantity
Unit Price
1,000+
$3.58
Product Variant Information section