text.skipToContent text.skipToNavigation

Manufacturer Part #

QJ6016LH5TP

QJ6016 Series 600 V 16A Single Alternistor Snubberless TRIAC-ITO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Littelfuse QJ6016LH5TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 16A
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 200A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
50
$1.49
2,000+
$1.47
Product Variant Information section