FUSEG4B in Box by Opto 22 | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSEG4B

Pack of 10 4-Amp Fuses Cartridge for G4 Digital Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 FUSEG4B - Technical Attributes
Attributes Table
Voltage Rating: 250V
Current Rating: 4A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9
Multiple Of:
1
Total
$549.27
USD
Quantity
Unit Price
1
$62.66
2
$61.95
4
$61.26
5
$61.03
15+
$59.67
Product Variant Information section