text.skipToContent text.skipToNavigation

Manufacturer Part #

EKM10-15-SCT

EKM10 Series 1000 V 15 A Blade Terminal Bolt Mount Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EKM10-15-SCT - Technical Attributes
Attributes Table
Voltage Rating: 1V
Response Characteristic: Fast-Acting
Current Rating: 15A
Resistance: 7.2mΩ
Operating Temp Range: -40°C to +125°C
Dimension: L  39mm x D  10.3mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,380.00
USD
Quantity
Unit Price
400+
$8.45
Product Variant Information section