0SPF020.T in Bag by Littelfuse | Fusibles électroniques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

0SPF020.T

SPF Series Fast-Acting 1000 VDC 20 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2501
Product Specification Section
Littelfuse 0SPF020.T - Caractéristiques techniques
Attributes Table
Voltage Rating: 1000V
Response Characteristic: Fast-Acting
Current Rating: 20A
Dimension: L  38.1mm x D  10.31mm
Style d'emballage :  CARTRIDGE
Fonctionnalités et applications

The SPF Solar Protection Fuse series has been specifically designed for the protection of photovoltaic (PV) systems. This family of Midget style fuses (10 x 38 mm) can safely protect PV modules and conductors from reverse-overcurrent conditions.
As PV systems have grown in size, so have the corresponding voltage requirements. This increase in system voltage has typically been intended to minimize power loss associated with long conductor runs. Standard circuit protection devices are not designed to completely protect photovoltaic panels. However, the SPF series is UL Listed to safely interrupt faulted circuits up to this demanding voltage level.
Littelfuse offers 13 ampere ratings to match specific requirements in a variety of applications.

Features/Benefits:

• Designed to both UL and IEC photovoltaic specifications
• UL 2579 Listed 1000 VDC maximum
• 1-30 A ratings available
• 20,000 A Interrupting Rating
• Both PCB mount and dead-front holder options available

Applications:

• Combiner boxes
• Inverters
• Battery charge controllers

To learn more about the OSPF family of Solar Rated Midget Fuses.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
10
Multiples de :
10
Total 
178,90 $
USD
Quantité
Prix unitaire
1
$18.13
5
$17.89
20
$17.68
50
$17.54
125+
$17.27
Product Variant Information section