CR-2032L/BD in Tray by Panasonic Industry | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-2032L/BD

CR2032 Series 20 mm 3V 225mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Panasonic Industry CR-2032L/BD - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: Yes
Number of Cells: 1
Discharge Current: 200µA
Termination Style: Vertical / SMT
Diameter: 20mm
Operating Temp Range: -30°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
136,200
USA:
136,200
720,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.80
USD
Quantity
Unit Price
20
$0.19
200
$0.186
500
$0.182
1,500
$0.178
3,000+
$0.173