BR-1632A/HAN in Tray by Panasonic Industry | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1632A/HAN

BR Series Ø 16 mm 3V 120 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry BR-1632A/HAN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 120mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
10,920
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.10
USD
Quantity
Unit Price
30
$1.17
90
$1.15
150
$1.14
300
$1.13
600+
$1.12
Product Variant Information section