55123101501 in Std. Mfr. Pkg by VARTA Microbattery | Piles | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

55123101501

5123: 1.2 V 1850 mAh Rechargeable Cylindrical NiMH Battery

Modèle ECAD:
Nom du fabricant: VARTA Microbattery
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
2000
Multiples de :
2000
Total 
5 280,00 $
USD
Quantité
Prix unitaire
2 000+
$2.64
Product Variant Information section