STM3210GPRIM-D in Bulk by STMicroelectronics | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM3210GPRIM-D

Processor Accessories EVO Proto Board STM32F103VG Target MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1309
Product Specification Section
STMicroelectronics STM3210GPRIM-D - Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: STM32
Features & Applications
The STM3210GPRIM-D is a processor accessories EVO proto board. It has a uniquely fun, easy, low-risk solution for exploring, evaluating and developing applications for the STM32 and STM8 microcontrollers. It includes EvoPrimer base and EvoPrimer target board.

The EvoPrimer base has a removable transparent cover and USB cable which includes features such as the debugging/programming interface and most of the hardware features that need to evaluate the capabilities of the target MCU. The EvoPrimer target board includes the target MCU and may also include additional hardware features for target MCU evaluation.

Features:

  • The versatile EvoPrimer range includes
    • In-circuit debugging/programming via dedicated USB connection to the host PC
    • Evaluation features including USB connector and MEMs sensor
    • Comprehensive development software
    • Ergonomic design
    • MEMs-based controls
    • Touchscreen TFT display, color LCD
    • Joystick
    • Audio circuit/Jack
  • STM8L ultralow power EvoPrimer features
    • STM8L152C6 MCU with 32 KB Flash
    • Low power consumption
    • LCD (7-segment)
    • Temperature sensor
  • STM32F connectivity line EvoPrimer features
    • STM32F107VC MCU with 256 KB Flash
    • Mini-USB OTG connector
  • STM32F performance line EvoPrimer features
    • STM32F103VG MCU with 1 MB Flash
    • Mini-USB connector
Read More...
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.94
USD
Quantity
Unit Price
1
$24.94
4
$24.60
15
$24.27
25
$24.14
50+
$23.75
Product Variant Information section