LPC55S16-EVK in Kit by NXP | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC55S16-EVK

LPC55S16 - 32 Bit ARM Cortex-M33 Microcontroller Evaluation Board

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
NXP LPC55S16-EVK - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: ARM® Cortex®-M33
Features & Applications
LPC55S16 LPCXpresso™ series ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board.
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.73
USD
Quantity
Unit Price
1
$49.73
3
$48.90
4
$48.69
10
$48.02
15+
$47.36
Product Variant Information section