AEK-CON-BSPOTV1 in Box by STMicroelectronics | Puissance et analogiques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AEK-CON-BSPOTV1

Connector Board for Blindspot Application

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2024
Product Specification Section
STMicroelectronics AEK-CON-BSPOTV1 - Caractéristiques techniques
Attributes Table
Application Type: Power Management
Fonctionnalités et applications

The AEK-CON-BSPOTV1 board is principally a connector board for the Blind-spot Educational Tool actuators and loads. It conveniently arranges all the wire connections from the AEKD-BLINDSPOTA1 into a single 8-pin connector, and has another connector for the EV-VN7050AS board that drives a DC geared motor for the conveyor belt. Finally, the board simplifies power connection between the boards and signal transfer from the LED driving board AEK-LED-21DISM1 and the Hall sensor. The Blind-spot detection and warning educational tool is designed help developers to become familiar with AutoDevKit based development. The AEKD-BLINDSPOTA1 kit is a hardware assembly set with all required loads for the specific application, and the AEKD-BLINDSPOTB1 set consists of electronic boards to control the entire system. Blind-spot detection is simulated through magnetic field detection by means of a Hall sensor mounted on a stationary car and magnets mounted inside another car placed on the conveyor belt moved by a 12 V DC gearbox motor with 40 RPM and very high torque. The entire tool will help you develop the skills to build the firmware to control the system triggers using SPC5-Studio extended with AutoDevKit plugin. You can compare your resulting code with source code provided in the AutoDevKit plugin, and system functionality can be tested by downloading the STSW-BLINDSPOT SPC58EC firmware.

Features:

?Host connector for EV-VN7xxx board type
?3 pins available for Hall sensor connection
?Side connector for LED string driving
?Two connectors on the under side to supply the system and the AEK-LED-21DISM1 LED driving board
?8-pin connector for AEKD-BLINDSPOTA1: • 2 pins for DC motor driving
• 2 pins for LED driving
• 3 pins for Hall sensor connection

?Part of the AutoDevKit initiative
?RoHS compliant

Voir plus...
Pricing Section
Stock global :
20
États-Unis:
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
36,23 $
USD
Quantité
Prix unitaire
1
$36.23
4
$35.70
10
$35.36
25
$35.02
40+
$34.50
Product Variant Information section