CL10B102KB8NNNC in Reel by Samsung Electro-Mechanics | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B102KB8NNNC

CL10 Series 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Samsung Electro-Mechanics CL10B102KB8NNNC - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The CL10B102KB8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 1 nF capacitance.

Features:

  • Miniature size
  • Wide capacitance and voltage range
  • Surface mount assembly
  • Low ESR

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC
Read More...
Pricing Section
Global Stock:
6,376,000
USA:
6,376,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$13.60
USD
Quantity
Unit Price
4,000
$0.0034
16,000
$0.0033
60,000
$0.0031
120,000
$0.0031
300,000+
$0.0029