
Manufacturer Part #
SPMWH1228MD7WAUUVK
LM281B+ PRO 3500K 90CRI VK
Product Specification Section
Samsung LED SPMWH1228MD7WAUUVK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/02/2024 Details and Download
We are writing to inform you that Samsung Electronics is initiating the ?End of Life? (EOL) process for all product families of ?General Lighting? LED products, including:- Packaged LEDs (2835, 4014, 3030, 3232, 5630, 3535, 5050)- Filament LEDs- CSP LEDs- COB LEDs- LED modulesLast Time Buy Order (non- cancelable) : June 30, 2025Last Time Shipment (non- returnable): December 31, 2025
Part Status:
Active
Active
Samsung LED SPMWH1228MD7WAUUVK - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.48 x 2.8 mm |
Color: | Warm White |
CCT: | 3500K |
CRI: | 90 |
Minimum Flux: | 29.5lm |
Typical Flux: | 30.5lm |
Nominal Current: | 65mA |
Maximum Current: | 300mA |
Test Temperature: | 25°C |
Maximum Temperature: | 300°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0267
8,000
$0.0263
12,000
$0.026
16,000
$0.0258
20,000+
$0.0252
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount