929001729613 in Bulk by Signify North America | Rectangular Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

929001729613

Fortimo DLM Flex L2 G2 54up 4000K 80CRI 5100lm 150lm/W

Modèle ECAD:
Nom du fabricant: Signify North America
Emballage standard:
Product Variant Information section
Code de date: 2413
Product Specification Section
Signify North America 929001729613 - Caractéristiques techniques
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 4589lm
Typical Flux: 5099lm
Nominal Current: 974mA
Maximum Current: 1800mA
Typical Forward Voltage: 34.6V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Stock global :
20
États-Unis:
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
Total 
11,95 $
USD
Quantité
Prix unitaire
1
$11.95
4
$11.77
10
$11.66
25
$11.55
40+
$11.38