Manufacturer Part #
BXEB-L0280F-40G1000-H-C3
Narrow-Band Phosphor F90 EB Gen 3 LED Module 280mm 196lm/W 4000K 90CRI
Product Specification Section
Bridgelux BXEB-L0280F-40G1000-H-C3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXEB-L0280F-40G1000-H-C3 - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 280x20mm |
Board Type: | 1ft Slim Board |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 90 |
Typical Flux: | 1149lm |
Nominal Current: | 154mA |
Maximum Current: | 308mA |
Typical Forward Voltage: | 38.1V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$3.72
15
$3.57
30
$3.50
100
$3.37
200+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk