text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4830016L-XXN100E98A047ALL

2x8 Wicop Y22 6500K 70CRI 5000lm 160lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-4830016L-XXN100E98A047ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA
Board Type: 2x8 HP Board
Color: Cool White
CCT: 6500K
CRI: 70
Minimum Flux: 4630lm
Typical Flux: 4980lm
Nominal Current: 700mA
Maximum Current: 1500mA
Typical Forward Voltage: 44V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 223 x 49.5 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1080
Multiple Of:
216
Total
$8,305.20
USD
Quantity
Unit Price
24
$7.89
72
$7.82
120
$7.79
240
$7.75
480+
$7.69
Product Variant Information section