SL-Z7T6NA0LHWW in Box by Samsung LED | Rectangular High Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-Z7T6NA0LHWW

RM24_P with LH502D 4000K

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SL-Z7T6NA0LHWW - Technical Attributes
Attributes Table
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 10520lm
Typical Flux: 11690lm
Maximum Current: 2.7mA
Typical Forward Voltage: 46.2V
Test Temperature: 60°C
Dimension: 148 x 47 x 4.4 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,472.80
USD
Quantity
Unit Price
240+
$14.47
Product Variant Information section