text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ6951-5

AZ6951 Series 5 A SPST (1 Form A) 5 VDC Subminiature Sensitive Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 1713
Product Specification Section
American Zettler AZ6951-5 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 125Ω
Switching Voltage: 30V
Rated Power: 100mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.07
75
$1.06
200
$1.05
400+
$1.02
Product Variant Information section