CDC5D23BNP-5R6MC in Cut Tape by Sumida | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CDC5D23BNP-5R6MC

CDC Series 5.6 uH 20 % Tolerance 1.44 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDC5D23BNP-5R6MC - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 1.44A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 78mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  2.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1
$0.575
15
$0.54
50
$0.525
250
$0.505
1,000+
$0.48
Product Variant Information section