977-009-020R121 in Bag by NorComp | D-Subminiature | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

977-009-020R121

977 Series 9 Position Metalized Plastic Straight Entry D-Sub Backshell Kit

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date: 2225
Product Specification Section
NorComp 977-009-020R121 - Caractéristiques techniques
Attributes Table
No of Positions: 9
Material: Plastic
Fonctionnalités et applications

The 977-009-020R121 is a Part of 977 Series, 9 Position Metalized Plastic Straight Entry Nickel D-sub Backshell Kit and Operating Temperatures ranges from -35°C to 85°C 

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 4-40 mating hardware supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic
  • Metalized plastic provides up to 60 dB shielding
  • Easy assembly reduces manufacturing cost
  • Internal strain relief eliminates the need for grommets

Voir plus...
Pricing Section
Stock global :
100
États-Unis:
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
50
Multiples de :
50
Total 
39,75 $
USD
Quantité
Prix unitaire
50
$0.795
150
$0.775
500
$0.755
1 000
$0.74
2 000+
$0.72
Product Variant Information section