Manufacturer Part #
AZ761-1C-12DEK
AZ761 Series 12 A SPDT (1 Form C) 12 VDC Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ761-1C-12DEK - Product Specification
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
American Zettler AZ761-1C-12DEK - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Coil Current: | 33.3mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 12A |
Coil Resistance: | 360Ω |
Switching Voltage: | 125V |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.77
100
$1.75
150
$1.74
200
$1.73
250+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole