HLMP1719 in Bag by Everlight | DEL | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

HLMP1719

Yellow 3 mm 50° Tinted Diffused 2 mcd 1.9 V Solid Stated LED Through Hole - T-1

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2503
Product Specification Section
Everlight HLMP1719 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 50°
Wavelength: 585nm
Rated Power: 24mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.8mm x D  3.15mm
Style d'emballage :  T-1
Méthode de montage : Through Hole
Pricing Section
Stock global :
3 407
États-Unis:
3 407
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,05 $
USD
Quantité
Prix unitaire
1
$0.0547
400
$0.0533
1 250
$0.0517
2 500
$0.0508
7 500+
$0.048
Product Variant Information section