Manufacturer Part #
CMR-12062S-67
CMR Series 12 x 6 x 2 mm 2 mW 32 Ohm 450 Hz 117 dB IP67 Spring Contact Speaker
Product Specification Section
Same Sky - CUI Devices CMR-12062S-67 - Product Specification
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
Same Sky - CUI Devices CMR-12062S-67 - Technical Attributes
Attributes Table
Frequency Range: | 300Hz to 7000Hz |
Impedance: | 32Ω |
Rated Power: | 20mW |
Frequency: | 450Hz |
Cone Material: | Mylar |
Shape: | Rectangular |
Height - Max: | 2.25mm |
Termination Style: | Spring |
Operating Temp Range: | -20°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
200
$1.61
400
$1.58
600
$1.60
1,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Surface Mount