Manufacturer Part #
GRM1885C2A161JA01D
0603 160 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM1885C2A161JA01D - Product Specification
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
Murata GRM1885C2A161JA01D - Technical Attributes
Attributes Table
Capacitance: | 160pF |
Dielectric: | C0G |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Capacitance Change Rate: | -0.24% to +0.58% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0181
12,000
$0.0177
20,000
$0.0175
40,000
$0.0172
80,000+
$0.0168
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount