SMI18-5-V-P5 in Box by CUI Inc | c.a./c.c. | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SMI18-5-V-P5

SMI18 Series 15 W 5 V Output Interchangeable Multi-Blade Level VI AC/DC Adapter

Modèle ECAD:
Nom du fabricant: CUI Inc
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CUI Inc SMI18-5-V-P5 - Caractéristiques techniques
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Méthode de montage : Wall Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
240
Multiples de :
60
Total 
4 327,20 $
USD
Quantité
Prix unitaire
1
$18.93
3
$18.70
10
$18.45
20
$18.30
40+
$18.03