Manufacturer Part #
ZL40203LDG1
ZL40203 Series 750 MHz Surface Mount Precision 1:4 LVPECL Fanout Buffer - QFN-16
Product Specification Section
Microchip ZL40203LDG1 - Product Specification
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
Microchip ZL40203LDG1 - Technical Attributes
Attributes Table
Input Voltage-Max: | 4.6V |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 2.375V to 3.465V |
Frequency-Max: | 750MHz |
Propagation Delay: | 1ns |
Supply Current: | 140mA |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 16 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
714+
$3.68
Product Variant Information section
Available Packaging
Package Qty:
714 per Tray
Package Style:
QFN-16
Mounting Method:
Surface Mount