MC100EP016AFAG in Tray by onsemi | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP016AFAG

MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP016AFAG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +70°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 1.3GHz
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

The MC100EP016AFAG is a 8-bit high-speed synchronous, presettable binary counter. Its core supply voltage ranges from 3 to 3.6 V.

Features:

  • 550 ps Typical Propagation Delay
  • Operation Frequency > 1.3 GHz is 30% Faster than MC100EP016
  • PECL Mode Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.6 V
  • Open Input Default State
  • Safety Clamp on Clock Inputs
  • Internal TC Feedback (Gated)
  • Addition of COUT and COUT
  • 8-Bit
  • Differential Clock Input
  • VBB Output
  • Fully Synchronous Counting and TC Generation
  • Asynchronous Master Reset
  • Pb-Free Packages are Available

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,370.00
USD
Quantity
Unit Price
250+
$17.48
Product Variant Information section