Manufacturer Part #
UCM1C221MCL1GS
UCM Series 16 V 220 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon UCM1C221MCL1GS - Product Specification
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
Nichicon UCM1C221MCL1GS - Technical Attributes
Attributes Table
Series: | UCM |
Type: | Can - SMT |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 600mA |
Operating Temp-Max: | 105°C |
Leakage Current: | 35.2µA |
Dimension: | L 5.8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
1,000
$0.188
2,000
$0.186
3,000
$0.184
4,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount