ABL-10.000MHZ-B2 in Bulk by Abracon | Quartz | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ABL-10.000MHZ-B2

ABL Series 10 MHz ±20 ppm 18 pF -20 to +70 °C Microprocessor Crystal

Modèle ECAD:
Nom du fabricant: Abracon
Emballage standard:
Product Variant Information section
Code de date: 2504
Product Specification Section
Abracon ABL-10.000MHZ-B2 - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 10MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Méthode de montage : Through Hole
Fonctionnalités et applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABL series is a high reliability and low cost through hole crystal available. The crystal is available in a 11.5 x 5.0 x 13.5 mm height. This ABL crystal has a tight stability as well. The ABL series offers a wide frequency range and extended temperature for industrial applications. This crystal has a standard load capacitance of 18 pF.

 

The ABL-10.000MHZ-B2 crystal is a 10.000 MHz, with a load capacitance of 18 pF and a frequence stability of 20 PPM.

 

Voir plus...
Pricing Section
Stock global :
3
États-Unis:
3
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,15 $
USD
Quantité
Prix unitaire
1
$0.15
200
$0.147
400
$0.145
1 250
$0.141
2 500+
$0.136
Product Variant Information section