Manufacturer Part #
MCT2ESM
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Product Specification Section
onsemi MCT2ESM - Product Specification
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
onsemi MCT2ESM - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 30V |
Directional: | Uni-Directional |
Forward Voltage: | 1.18V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 250mW |
Output Type: | Phototransistor |
CTR-Min: | 20% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | SMD-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.145
3,000
$0.142
5,000
$0.14
10,000
$0.139
20,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount