BZG03C24-M3-08 in Reel by Vishay | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C24-M3-08

BZG03C-M Series 24 V 1.25 W ±5.83 % 15 Ohm Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZG03C24-M3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.25W
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 5.83%
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 1µA
Configuration: Single
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$624.00
USD
Quantity
Unit Price
1,500
$0.106
3,000
$0.105
4,500
$0.104
7,500
$0.103
15,000+
$0.101
Product Variant Information section