Manufacturer Part #
KSC201JLFS
KSC2 Series SPST-NO 1.6 N 160 g J-Bend Surface Mount Tactile Switch
Product Specification Section
C&K KSC201JLFS - Product Specification
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
C&K KSC201JLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 10MΩ |
Actuation Force: | 1.6N |
Contact Material: | Silver |
Operating Force: | 160gf |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | J-Bend |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 3.5mm x L 6.2mm x W 6.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount