Manufacturer Part #
MX25L1635EM2I-10G
MX25L Series 3 V 16 Mb (x 1/x 2/x 4) 86 MHz Industrial Grade Serial Flash SOP-8
Product Specification Section
Macronix MX25L1635EM2I-10G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L1635EM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: | 108MHz |
Memory Density: | 16Mb |
Memory Organization: | 16 M x 1 / 8 M x 2 / 4 M x 4 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MX25L1635EM2I-10G is a Part of MX25L series offering Multi-in/Multi-out interface. Series are available on Dual I/O or Quad I/O operations which double or quadruple the read performance of systems for high-end consumer applications and its temperature range from -40°C to 85°C.
Features:
- Serial Peripheral Interface compatible Mode 0 and Mode 3
- 16,777,216 x 1 bit structure or 8,388,608 x 2 bits structure or 4,194,304 x 4 bits structure
- 512 Equal Sectors with 4K byte each
- Any Sector can be erased individually
- 32 Equal Blocks with 64K byte each
- Any Block can be erased individually
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to Vcc +1V
Applications:
- High Performance
- Fast read
- 1 I/O 108MHz with 8 dummy cycles
- 2 I/O 80MHz (Vcc=2.7 V~3.6 V); 104MHz (Vcc=3.0 V~3.6 V) with 4 dummy cycles
- 4 I/O 108MHz with 6 dummy cycles
- Fast program time 0.7ms(typ) and 3ms(max)/page (256-byte per page)
- Byte program time 9us (typical)
- Fast erase time 60ms (typ)/sector (4K-byte per sector) ; 0.4s(typ) /block (64K-byte per block); 6s typ) /chip
- Low Power Consumption
- Low active read current: 25mA(max) at 108MHz and 10mA(max) at 50MHz
- Low active programming current: 20mA (max)
- Low active erase current: 20mA (max)
- Low standby current: 20uA (typ); 50uA (max)
- Deep power down current: 3uA (typ); 20uA (max)
- Typical 100,000 erase/program cycles
- 20 years data retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
92
$0.55
184
$0.54
368
$0.53
1,380+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
92 per Tube
Package Style:
SOP-8
Mounting Method:
Surface Mount