DE09-PN-24 in Tray by Adam Tech | D-Subminiature | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DE09-PN-24

9 Contact Forked Board Locks #4-40 Inserts Male SlimLine D-Sub Plug

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Adam Tech DE09-PN-24 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
540
Multiples de :
90
Total 
642,60 $
USD
Quantité
Prix unitaire
90
$1.21
270
$1.20
360
$1.19
900
$1.18
1 350+
$1.17
Product Variant Information section