Manufacturer Part #
DF13C-6P-1.25V(21)
DF13 Series Single Row 1.25 mm Pitch Straight Surface Mount Pin Header Connector
Product Specification Section
Hirose Electric DF13C-6P-1.25V(21) - Product Specification
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
Hirose Electric DF13C-6P-1.25V(21) - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 1.25 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Surface Mount |
Operating Temp Range: | -35°C to +85°C |
Voltage Rating: | 150V |
Current Rating: | 1A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Pin Headers |
Color: | Beige |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount